Rittal Adapter Connection Cable for Use with LED System Light
- RS 제품 번호:
- 187-6738
- Distrelec 제품 번호:
- 304-21-962
- 제조사 부품 번호:
- 2500420
- 제조업체:
- Rittal
Subtotal (1 pack of 5 units)*
₩82,360.00
재고있음
- 추가로 2026년 11월 23일 부터 45 개 단위 배송
- 추가로 2026년 12월 07일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩16,472.00 | ₩82,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-6738
- Distrelec 제품 번호:
- 304-21-962
- 제조사 부품 번호:
- 2500420
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Adapter | |
| Accessory Type | Connection Cable | |
| For Use With | LED System Light | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Adapter | ||
Accessory Type Connection Cable | ||
For Use With LED System Light | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Adapter, 2 Poles, 3m Length - SZ Series - 2500420
Having trouble seeing components in dark corners of your control cabinet? Put them under the spotlight with help from this Rittal adapter. The connection cable supplies power to an LED light system, so you can illuminate every inch of your enclosure. This keeps your hands free as you're carrying out maintenance or inspections, as there's no need to hold a torch. A socket on one end of the cable simplifies installation to save you time when connecting your lights.
Features & Benefits
• Orange jacket colour makes it easy to spot
• Long length of 3m for a flexible connection
• Supply voltage range between 100 and 240V AC offers compatibility with various power supplies
Applications
• Automotive manufacturing
• Aerospace engineering
• Pharmaceutical and medical industries
• Process control
How many adapter cables do I get in a pack?
You get five units in a pack, so you can hook up multiple LED systems.
관련된 링크들
- Rittal Adapter Connection Cable for Use with LED System Light
- Rittal Connection Cable Connecting Cable for Use with LED System Light
- Rittal 4315830 Connection LED Cable for System Light LED, 600 mm
- Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- Rittal 4315840 Connection LED Cable for System Light LED, 1 m
- Rittal Door Switch Door Operated Switch for Use with LED System Light
- Rittal Adapter System Divider for Use with Base/Plinth System
- Rittal Door Switch Door Operated Switch for Use with LED System Light, 78 U