Rittal Connection Cable Connecting Cable for Use with LED System Light

Subtotal (1 unit)*

₩31,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-6747
제조사 부품 번호:
2500530
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Connection Cable

Accessory Type

Connecting Cable

For Use With

LED System Light

Standards/Approvals

AVLV2, ECBT2

COO (Country of Origin):
PL

Rittal Series SZ Connection Cable, For Use With LED System Light, 100 to 240V AC Supply Voltage - 2500530


This connection cable is tailored for LED system lights, facilitating an efficient installation process. With a length of 1000mm, it operates within a supply voltage range of 100 to 240V AC, allowing compatibility with various setups. The cable supports through-wiring and works seamlessly with Rittal's LED system light accessories, integrating into your lighting solutions.

Features & Benefits


• Simplifies the installation process

• Built with an AWG 16 cross-section for durability

• Lightweight at 0.15kg for ease of handling

• Compliant with applicable safety standards

• Suitable for industrial applications needing dependable power

Applications


• Compatible with LED system lights in professional settings

• Suitable for automation and electrical installations

• Ideal for connecting power supply cables in industrial environments

• Provides connexion solutions for advanced lighting systems

Can it withstand varying voltage levels?


It is designed to operate safely between 100 to 240V AC.

What is the significance of the AWG 16 cross-section?


AWG 16 provides sufficient wire thickness, ensuring suitable conductivity and durability.

관련된 링크들