Rittal Adapter Connection Cable for Use with LED System Light

대량 구매 할인 받기

25개 더 담고 ₩122,200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩138,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 65 개 단위 배송
  • 추가로 2026년 12월 07일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩27,636.00₩138,180.00-
25 +₩22,748.00₩113,740.00₩122,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-6736
제조사 부품 번호:
2500400
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Adapter

Accessory Type

Connection Cable

For Use With

LED System Light

Standards/Approvals

EAC Certificate

COO (Country of Origin):
PL

Rittal Adapter, 3m Cable Length, 100 to 240V AC Operating Voltage Range - SZ Series - 2500400


Use this Rittal adapter to connect LED lighting units to your industrial cabinets. Thanks to its operating voltage range between 100 and 240V AC, it's designed for use in low-voltage applications. There's a 3-pole connector on one end and the other end is unterminated, so you can customise the cable to suit your design needs. An orange housing colour makes it easy to identify during maintenance.

Features & Benefits


• Cable length of 3m for easy access to distant devices

• Conductors are made of copper for high conductivity, giving you a reliable connection

Applications


• Electrical panels

• Communications equipment

• Transportation industry

How many cables come in a pack?


These adapter cables are supplied in a pack of five, so you'll have enough in stock for use in multiple cabinets.

관련된 링크들