StarTech.com 4 Port PCIe RS232 Serial Card

Subtotal (1 unit)*

₩331,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩331,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3193
Distrelec 제품 번호:
302-18-778
제조사 부품 번호:
PEX4S953
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Bus Type

PCIe

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

4

Operating System

Mac, Linux, Windows Vista/XP/7/8/10

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

256bit

Standards/Approvals

RoHS, FCC, CE

제외

COO (Country of Origin):
TW

StarTech.com Serial Board, 4 Port, RS232 Connector - PEX4S953


Use this serial board from StarTech.com to send and receive data from serial devices such as card readers, PIN pads and modems. Using a peripheral component interconnect express (PCIe) slot, it adds four RS232 (DB9) serial ports to your computer, which attach seamlessly as if they were pre-installed. The board is a useful add-on to devices including point-of-sale terminals, programmable logic controllers (PLCs) and scientific sensors.

Temperature resistantThis serial board has an operating temperature range between -10°C and +80°C for use in demanding conditions.

Individually configurable portsA 256-byte depth first-in, first-out (FIFO) cache per transmitter and receiver allows you to manage data stored on the computer separately for each of the four ports for versatile use.

Highly compatibilityThe unit supports most operating systems including Windows and Linux for easy integration.

• Selectable power output on pin 9 of the serial port for heightened control

• Bi-directional RS232 connection can receive and transmit data

• Transfer rate of 921.6kbps (kilobits per second) to support fast data communication

• Pre-configured with a full-sized bracket for easy installation

The Startech 4-port PCI Express RS232 serial adapter card lets you add four RS232 (DB9) serial ports to your computer through a PCI Express (PCIe) slot, as if they were native serial ports.

FAQs


Serial controller card with 16950 UART based on ASIX AX99100, allows 4x DB9 ports w/bi-directional RS232 speeds up to 921.6Kbps per port

The card provides 12v, 5v, or none through pin 9 with up to 2A total

PCI Express RS232 serial adapter card has standar

How reliable is this serial board?This serial board has a mean time between failures (MTBF) of 214,358 hours, so you can be sure of reliability.

Chipset Manufacturer


Asix

Chipset Model


AX99100

관련된 링크들