StarTech.com 16 Port PCIe RS232 Serial Card

Subtotal (1 unit)*

₩825,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 72 개 단위 배송
  • 추가로 2026년 12월 18일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩825,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3880
Distrelec 제품 번호:
302-31-428
제조사 부품 번호:
PEX16S550LP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Bus Type

PCIe

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

16

Operating System

Windows 7, Windows Server 2003, Linux

Connection Port

RS232

Maximum Baud Rate

921.6kbps

Standards/Approvals

PCI 1.2, PCI Express 1.1

COO (Country of Origin):
TW

StarTech.com Serial Card, 16 Ports, 921.6Kbps Data Transfer Rate - PEX16S550LP


Add RS232 ports to your desktop PC or server with this serial card from StarTech.com. Using just one PCIe slot, you can connect up to 16 serial-based devices to your network for enhanced versatility. You'll find components like this one commonly used for system upgrades in manufacturing and security applications.

High-speed communicationFor reliably fast transmission, the serial card supports data transfer rates of up to 921.6Kbps.

Easy connectionThe unit supports plug-and-play connections for quick and simple set-up.

• Supplied with a low-profile bracket for installation in full-profile or low-profile chassis slots

• Compatible with Windows and Linux operating systems for versatility

This PCI Express serial card adds 16 high-speed RS232 ports to your standard or low-profile desktop or server PC. This lets you maximize the number of available DB9 RS232 ports that are available for connecting your serial-based devices and equipment, while using only a single PCI Express (PCIe) slot. It’s the perfect solution for adding the serial ports you need, even if your desktop PC or server only has a limited number of PCIe expansion slots.

FAQs


16 DB9 RS232 ports from a single PCIe slot

Enables high-speed serial communication with data transfer rates up to 921.6 Kbps

Compatible with low- and full-profile desktop computers or servers

Applications

For installation in high-density data centers

Designed for use with Gigabit networks

How much space will this serial card take up?This serial card has compact dimensions of 168 (L) x 68 (W) x 22mm (H), so adds minimal bulk to your setup. As its two breakout cables each host eight ports, it maximises the number of available ports without taking up much space.

관련된 링크들