StarTech.com 4 Port PCIe Serial Card

Subtotal (1 unit)*

₩107,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3574
Distrelec 제품 번호:
302-31-430
제조사 부품 번호:
PEX1PCI1
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Output Connections

PCI-X

Standards/Approvals

PCI/PCI-X 1.0, PCI Express 1.0a, PCI 2.2

COO (Country of Origin):
TW

StarTech.com PCIe to PCI Converter, 49g Weight, 20mm Height - PEX1PCI1


Link your computer to multiple peripheral devices and access high-speed, quality internet with this PCIe (peripheral component interconnect express) to PCI converter from StarTech.com. It has a built-on LP4 power connector that lets the converter access the computer's power supply. This eliminates the need for an external power source and reduces power consumption.

Features & Benefits


Protective constructionA protective bracket means you can handle this component safely without the risk of electric shock.

Ease of installationEasy to use without the need to install special drivers or software.

Cost-efficiencyThe component lets you insert older-version PCI expansion cards into PCIe slots in newer PCIe compatible systems. This reduces waste and minimises costs.

Applications


• Wide operating temperature range of 0°C to +85°C for use in demanding industrial environments• Crafted from a high-grade steel material that's corrosion-resistant• PCIe bus type for a high data transfer rate and minimal latency

FAQs


• PCI Express to PCI Card

• Spare Full Profile Bracket

• Instruction Manual

How much does this converter weigh?This unit weighs just 49g, so it's easy to handle and won't place any unnecessary strain on your equipment.

Slot Conversion and Extension


Supplied with

A spare full size bracket for PCI Express card

관련된 링크들