Infineon BGT60TR13C 60 GHz Radar Sensor Radar Sensor Development Kit for BGT60TR13C BGT60TR13C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩498,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 10월 28일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩498,960.00
2 - 2₩489,000.00
3 +₩479,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0908
제조사 부품 번호:
DEMOBGT60TR13CTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Sensor Development Tool

Sensor Technology

Radar Sensor

Featured Device

BGT60TR13C

For Use With

BGT60TR13C

Kit Classification

Development Kit

Standards/Approvals

RoHS

Kit Name

BGT60TR13C 60 GHz Radar Sensor

COO (Country of Origin):
DE

Infineon Sensor Development Kit, Radar Sensor Technology, For Use With BGT60TR13C - DEMOBGT60TR13CTOBO1


This sensor development kit is designed to facilitate advanced applications in radar technology. This is a compact 60GHz radar sensor integrated with an antenna in a small laminate package measuring 6.5 x 5.0 x 0.9 mm. Optimised for various sensor technology developments, this kit is well-suited for users in automation and electronics fields seeking innovative solutions.

Features & Benefits


• Compact dimensions allow for easy integration into various systems

• Optimised power modes enable low-energy consumption

• 5.5GHz bandwidth enhances radar signal clarity

• Supports multiple usage including gesture sensing

Applications


• Ideal for gesture recognition in interactive systems

• Suitable for high-resolution FMCW radar projects

• Enhances short-range sensing capabilities in various environments

• Can be employed in hidden sensing behind radomes

How does the digital interface improve usability in sensor applications?


The digital interface streamlines the configuration process and facilitates seamless data acquisition, enabling quicker setup times for various projects and applications.

What kind of power management features does it offer?


This device incorporates optimised power modes allowing for low-power operation, which makes it suitable for battery-operated systems and applications where energy efficiency is critical.

Can it be used in environments where signal interference might be an issue?


Yes, the BGT60TR13C sensor has a wide bandwidth and integrated features to minimise the effects of signal interference, making it effective in challenging environments.

What is the significance of the integrated state machine in this sensor kit?


The integrated state machine allows the sensor to operate independently, reducing latency and increasing efficiency in data processing while freeing up host system resources.

관련된 링크들