Infineon DEMO SENSE2GOL PULSE BGT24LTR11 RADAR Demonstration Board for SHIELD_BGT24LTR11, RADAR BB XMC4700 24 GHz
- RS 제품 번호:
- 232-6846
- 제조사 부품 번호:
- DEMOSENSE2GOLPULSETOBO1
- 제조업체:
- Infineon
대량 구매 할인 받기
5개 더 담고 ₩28,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩287,120.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩287,120.00 | - |
| 5 - 9 | ₩281,380.00 | ₩28,700.00 |
| 10 + | ₩275,760.00 | ₩113,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6846
- 제조사 부품 번호:
- DEMOSENSE2GOLPULSETOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| RF Technology | RADAR | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| Technology | RF Device, MCU | |
| For Use With | SHIELD_BGT24LTR11, RADAR BB XMC4700 | |
| Featured Device | BGT24LTR11 | |
| Kit Name | DEMO SENSE2GOL PULSE | |
| Maximum Frequency | 24GHz | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
RF Technology RADAR | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
Technology RF Device, MCU | ||
For Use With SHIELD_BGT24LTR11, RADAR BB XMC4700 | ||
Featured Device BGT24LTR11 | ||
Kit Name DEMO SENSE2GOL PULSE | ||
Maximum Frequency 24GHz | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, RADAR RF Technology, 24GHz Frequency Frequency - DEMOSENSE2GOLPULSETOBO1
This evaluation board is tailored for 24 GHz radar technology applications, serving as a platform for testing and developing radar solutions. It integrates with Infineon's BGT24LTR11 radar chipset to provide a tool for implementing radar sensor applications, such as motion detection and presence sensing. This versatile demonstration board aids users in evaluating advanced RF technology capabilities across a range of industrial and scientific applications.
Features & Benefits
• Suitable for developing microcontroller radar applications using the RADAR BB XMC4700
• Supports 24 GHz frequency operations for precise measurement
• Employs pulsed Doppler radar technology for effective motion detection
• User-friendly graphical user interface (GUI) for swift integration
• Compatible with bespoke algorithms to enhance functionality
Applications
• Utilised for motion detection in automation systems
• Applied in presence sensing for security solutions
• Suitable for measuring speed and direction of moving objects
• Integrated into radar sensor development for research initiatives
• Effective for prototyping and testing new RF device technologies
What are the initial steps to set up the evaluation board?
To use the evaluation board, connect it to a suitable USB interface and upload the firmware. Refer to the user manual for detailed steps to assist with the setup process.
Can I customise the firmware for specific applications?
Yes, firmware customisation is possible, enabling modifications to parameters and algorithms to meet your specific application needs. Guidance for custom configuration is provided in the documentation.
How do I ensure compatibility with the BGT24LTR11 radar chipset?
Compatibility is guaranteed when the BGT24LTR11 shield is properly connected to the board. The evaluation board is specifically designed for seamless integration with this chipset.
What types of data can be processed with this board?
The board can process radar raw data, including I/Q signals for precise motion and presence detection analysis. Its advanced algorithms assist in calculating target velocity and movement direction.
Is any training or support available for new users?
Yes, Infineon offers extensive resources, including user manuals and application notes, to help new users understand and fully utilise the board's capabilities.
관련된 링크들
- Infineon Distance2GoL XMC4700, BGT24LTR11 RADAR Development Board for XMC4700 (RADAR BB XMC4700) 24 GHz
- Infineon Demo Board Radar Sensor Demonstration Board for BGT60LTR11AIP BGT60LTR11AIP
- Infineon BGT60LTR11AIP Radar Shield2Go Radar Sensor Sensor Board for BGT60LTR11AIP RADAR
- Infineon BGT60TR13C 60 GHz Radar Sensor Radar Sensor Development Kit for BGT60TR13C BGT60TR13C
- Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP
- Infineon DEMO BGT60UTR11AIP for BGT60UTR11AIP for Smart Building Devices Such As Door Locks
- Infineon Shield_60ATR24ES_01 Radar Sensor Development Kit for BGT60ATR24C Automotive Sensing, FMCW Operations
- Infineon BGT60TR13CE6327XUMA1 Radar Sensor, 40-Pin PG-VF2BGA-40