STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- RS 제품 번호:
- 198-8663
- 제조사 부품 번호:
- STEVAL-MKI211V1K
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 198-8663
- 제조사 부품 번호:
- STEVAL-MKI211V1K
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer | |
| Featured Device | STEVAL-MKI211V1K | |
| For Use With | STEVAL-MKI211V1K | |
| Kit Classification | Evaluation Kit | |
| Kit Name | 3D Digital Accelerometer Sensor Kit Based on LIS25BA | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer | ||
Featured Device STEVAL-MKI211V1K | ||
For Use With STEVAL-MKI211V1K | ||
Kit Classification Evaluation Kit | ||
Kit Name 3D Digital Accelerometer Sensor Kit Based on LIS25BA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics STEVAL-MKI211V1K evaluation board has an embedded LIS25BA 3D accelerometer which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV3) to render it compatible with STEVAL-MKI109V3. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB.
User friendly LIS25BA board
Complete LIS25BA pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboard
Double-sided adhesives included for easy mounting on equipment to be measured
RoHS compliant
관련된 링크들
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics iNEMO inertial module Kit Accelerometer Sensor Evaluation Kit for ISM330IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI227KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI227KA LSM6DSV16X
- STMicroelectronics STEVAL-MKI234KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI234KA LSM6DSV16BX