Seeed Studio OBD-II CAN Bus GPS Development Kit Development Kit for MCP2515 CAN, MCP2551 CAN
- RS 제품 번호:
- 188-7074
- 제조사 부품 번호:
- 109990405
- 제조업체:
- Seeed Studio
단종됨
- RS 제품 번호:
- 188-7074
- 제조사 부품 번호:
- 109990405
- 제조업체:
- Seeed Studio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seeed Studio | |
| Featured Device | MCP2515 CAN, MCP2551 CAN | |
| Kit Classification | Development Kit | |
| Kit Name | OBD-II CAN Bus GPS Development Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seeed Studio | ||
Featured Device MCP2515 CAN, MCP2551 CAN | ||
Kit Classification Development Kit | ||
Kit Name OBD-II CAN Bus GPS Development Kit | ||
- COO (Country of Origin):
- CN
Male OBD-II connector
Easy-to-use Arduino library
Integrated ATmega32U4 – 8-bit AVR microcontroller
NEO-6 GPS breakout
Integrated microSD card (or TF card) slot
USB Type-B port for output
Supports up to 115200 UART baud rate (default 9600)
Supports up to 1Mb/s CAN Bus baud rate
LED indicators for TX and RX
Part List
OBD Ⅱ Slaver(Base board) x 1
GPS Board x 1
Plastic Case x 1
Screw Driver x 1
Easy-to-use Arduino library
Integrated ATmega32U4 – 8-bit AVR microcontroller
NEO-6 GPS breakout
Integrated microSD card (or TF card) slot
USB Type-B port for output
Supports up to 115200 UART baud rate (default 9600)
Supports up to 1Mb/s CAN Bus baud rate
LED indicators for TX and RX
Part List
OBD Ⅱ Slaver(Base board) x 1
GPS Board x 1
Plastic Case x 1
Screw Driver x 1
관련된 링크들
- MikroElektronika CAN SPI Click 5V MCP2551, MCP2515 Development Kit for mikroBUS Socket, Microcontroller MIKROE-988
- Microchip CAN Bus Monitor MCP2515 Development Kit MCP2515DM-BM
- Microchip PICtail Plus MCP2515 Development Kit for Explorer 16 Development Board (DM240001) 20 MHz MCP2515DM-PTPLS
- Digilent Pmod CAN: CAN 2.0B Controller with Integrated Transceiver Microchip MCP25625 Development Kit for CAN bus,
- Microchip MCP2551-E/P, CAN Transceiver 1 Mbps, 8-Pin PDIP
- Microchip MCP2551-E/SN, CAN Transceiver 1 Mbps, 8-Pin SOIC
- Microchip MCP2551-I/SN, CAN Transceiver 1 Mbps, 8-Pin SOIC
- Microchip MCP2551-I/P, CAN Transceiver 1 Mbps, 8-Pin PDIP