Seeed Studio Grove - Time of Flight Distance Sensor(VL53L0X) Sensor Board for VL53L0X

Subtotal (1 unit)*

₩17,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
  • 추가로 2027년 2월 24일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-5087
Distrelec 제품 번호:
301-21-570
제조사 부품 번호:
101020532
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Type

Sensor Development Tool

Featured Device

VL53L0X

Kit Classification

Sensor Board

Standards/Approvals

RoHS

Kit Name

Grove - Time of Flight Distance Sensor(VL53L0X)

COO (Country of Origin):
CN
Grove - Time of Flight Distance Sensor-VL53L0X is a high speed, high accuracy and long range distance sensor based on VL53L0X. The VL53L0X is a new generation Time-of-Flight (ToF) laser-ranging module housed in the smallest package on the market today, providing accurate distance measurement whatever the target reflectance unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications. The VL53L0X integrates a leading-edge SPAD array (Single Photon Avalanche Diodes) and embeds ST’s second generation Flight SenseTM patented technology. The VL53L0X’s 940 nm VCSEL emitter (Vertical Cavity Surface-Emitting Laser), is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distances, higher immunity to ambient light, and better robustness to cover glass optical crosstalk.

Fully integrated miniature module

940 nm laser VCSEL

VCSEL driver

Ranging sensor with advanced embedded micro controller

Fast, accurate distance ranging

Measures absolute range up to 2

Reported range is independent of the target reflectance

Advanced embedded optical cross-talk compensation to simplify cover glass selection

Eye safe

Class 1 laser device

Easy integration

Single power supply

I2C interface for device control and data transfer

shutdown (reset) and interrupt GPIO

Programmable I2C address

관련된 링크들