Seeed Studio Loudness Sensor Grove System

Subtotal (1 unit)*

₩10,440.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 219 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩10,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-3250
Distrelec 제품 번호:
300-69-841
제조사 부품 번호:
101020063
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Type

Sensor Development Tool

For Use With

Grove System

Kit Name

Loudness Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Seeed Studio Loudness sensor kit


The Seeed studio single-channel, grove loud sensor kit is designed to detect the loudness of environmental sound. This kit has an integrated amplifier LM2904 and a built-in microphone, which amplifies and filters the high-frequency signal that received from the microphone and outputs a positive envelope. It is used to detect the intensity of the environmental sound.

Features and Benefits


• Grove interface

• In-built signal filtering for input signal

• Input supply voltage ranges between 3.5VDC and 10VDC

• Screw potentiometer to obtain adjustable gain

Applications


• Movie and home theatres

• Music playback

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN EAR99

• UPC 841454108023

관련된 링크들