Seeed Studio Grove-VOC and eCO2 Gas Sensor (SGP30) Gas Sensor for SGP30 Indoor Air Quality Application

Subtotal (1 unit)*

₩20,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 205 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-5085
Distrelec 제품 번호:
301-18-338
제조사 부품 번호:
101020512
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

Featured Device

SGP30

For Use With

Indoor Air Quality Application

Standards/Approvals

RoHS

Kit Name

Grove-VOC and eCO2 Gas Sensor (SGP30)

COO (Country of Origin):
CN
The Grove-VOC and eCO2 Gas Sensor-SGP30 is an air quality detection sensor. This grove module is based on SGP30, we provide TVOC(Total Volatile Organic Compounds) and CO2eq output for this module. The SGP30 is a digital multi-pixel gas sensor designed for easy integration into air purifier, demand-controlled ventilation, and IoT applications. Sensirion’s CMOSens®technology offers a complete sensor system on a single chip featuring a digital I2C interface, a temperature controlled micro hotplate, and two preprocessed indoor air quality signals. As the first metal-oxide gas sensor featuring multiple sensing elements on one chip, the SGP30 provides more detailed information about the air quality.

Low power consumption

High sensitivity

Tiny outline

Responsive to a wide scope of target gases

Cost efficient

Durable

Compatible with 5V and 3.3V

관련된 링크들