STMicroelectronics Breakout Board Breakout Board for VL53L1X Integration Into Customer Device
- RS 제품 번호:
- 182-7794
- Distrelec 제품 번호:
- 301-76-640
- 제조사 부품 번호:
- VL53L1X-SATEL
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 ₩4,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩48,960.00
재고있음
- 124 개 단위 배송 준비 완료
- 추가로 2026년 12월 25일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩48,960.00 | - |
| 5 + | ₩48,020.00 | ₩4,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7794
- Distrelec 제품 번호:
- 301-76-640
- 제조사 부품 번호:
- VL53L1X-SATEL
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | VL53L1X | |
| For Use With | Integration Into Customer Device | |
| Kit Classification | Breakout Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Breakout Board | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device VL53L1X | ||
For Use With Integration Into Customer Device | ||
Kit Classification Breakout Board | ||
Standards/Approvals RoHS | ||
Kit Name Breakout Board | ||
- COO (Country of Origin):
- GB
The VL53L1X-SATEL breakout boards can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L1X breakout boards can be used in any application with a 2.8 V to 5 V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini PCB for use in a 2.8 V supply application using flying leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor.
Two breakout boards, integrating:
Long distance ranging Time-of-Flight (ToF) sensor
Regulator: 5 to 2.8 V range input voltage (output voltage: 2.8 V)
Signal interface level shifter
True distance measurement independent of target size and reflectance
Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
관련된 링크들
- STMicroelectronics SATEL-VL53L7 FlightSense Breakout Board SATEL-VL53L7
- STMicroelectronics Breakout Board Based On the VL53L8 Series Time of Flight Sensors ToF Sensor Expansion Board for
- STMicroelectronics Breakout Board Embedding The VL53L4ED Time-Of-Flight High Accuracy Proximity Sensor with Extended
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CD
- STMicroelectronics SATEL ToF Sensor Evaluation Board VL53L4CX
- STMicroelectronics Gesture Sensor Satellite Board for VL53L0X
- STMicroelectronics VL53L5CX-SATEL
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9