ROHM BD28C57HFJ Evaluation Board Evaluation Board for BD28C57HFJ Outputs An Isolated Voltage Of 24 V From An Input Of
- RS 제품 번호:
- 687-484
- 제조사 부품 번호:
- BD28C57HFJ-EVK-001
- 제조업체:
- ROHM
Subtotal (1 unit)*
₩1,030,080.00
일시적 품절
- 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,030,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-484
- 제조사 부품 번호:
- BD28C57HFJ-EVK-001
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Sensor Development Tool | |
| Featured Device | BD28C57HFJ | |
| For Use With | Outputs An Isolated Voltage Of 24 V From An Input Of 300 VDC To 900 VDC | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | BD28C57HFJ Evaluation Board | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Sensor Development Tool | ||
Featured Device BD28C57HFJ | ||
For Use With Outputs An Isolated Voltage Of 24 V From An Input Of 300 VDC To 900 VDC | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name BD28C57HFJ Evaluation Board | ||
- COO (Country of Origin):
- TW
The ROHM Evaluation board is designed to efficiently convert high DC voltages into an isolated 24V output suitable for various applications. Operating within an input voltage range of 300V to 900V, it can deliver a maximum output power of 48W and current up to 2A. This board employs a flyback method with current mode control, delivering high stability and performance. Featuring robust safety precautions applicable to high voltage operation, it ensures secure and reliable functionality in research and development environments, making it an ideal choice for engineers seeking to evaluate power device applications without compromising on safety or performance.
Outputs an isolated 24V voltage from a wide input voltage range of 300V to 900V
Delivers maximum output power of 48W with a current capacity of 2A
Utilises a SiC MOSFET for improved efficiency and performance
Operates with a switching frequency of approximately 65kHz, allowing effective power conversion
Includes an overcurrent protection circuit, enhancing operational safety
Designed with a UVLO function for the VDD pin to prevent operational failures
Integrates a feedback circuit that maintains stable output voltage
관련된 링크들
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board for BD34352EKV 32 Bit Stereo Audio D/A Converter
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM BD28C57HFJ-LBE2 DC/DC Converter, 5.05V, 4.85 V, -1.5 mA 8-Pin, SOP-J8
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA