ROHM BM3G005UV Evaluation Board Evaluation Board for BM3G005MUV Replace The Traditional Discrete Power Switches Such As

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩99,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩99,120.00-
5 +₩93,200.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
687-437
제조사 부품 번호:
BM3G005MUV-EVK-003
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Sensor Development Tool

Featured Device

BM3G005MUV

For Use With

Replace The Traditional Discrete Power Switches Such As Super Junction MOSFET

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

BM3G005UV Evaluation Board

COO (Country of Origin):
JP
The ROHM Evaluation board provides a powerful and efficient platform for the implementation of high-performance 650 V GaN HEMT technology. Designed for both research and development, it integrates a GaN FET, driver, and protection circuit, ensuring seamless operation for various electronic applications. This board facilitates the replacement of traditional power switches and supports advanced controls, making it ideal for innovative designs in high voltage applications.

Robust power supply voltage range ensures adaptability in various settings

Integrated driver enhances performance and reduces external component count

High dv/dt immunity improves reliability under fast switching conditions

Thermal shutdown protection safeguards against overheating

Adjustable gate drive strength allows for customised performance tailoring

Supports a broad operating temperature range, facilitating diverse applications

Power Good signal output provides real-time feedback for system monitoring

Low quiescent current during standby enhances energy efficiency

관련된 링크들