Turck TBEN-L Series I/O Module, 16 Port, Ethernet
- RS 제품 번호:
- 230-9762
- 제조사 부품 번호:
- TBEN-L5-16DOP
- 제조업체:
- Turck
Subtotal (1 unit)*
₩1,255,158.00
제조사가 재고 비축중
- 2027년 5월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,255,158.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9762
- 제조사 부품 번호:
- TBEN-L5-16DOP
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Product Type | I/O Module | |
| Number of Ports | 16 | |
| Maximum Operating Voltage | 24V dc | |
| Series | TBEN-L | |
| Interface Type | Ethernet | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Output Type | PNP | |
| Minimum Operating Voltage | 24V dc | |
| Number of Ways | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Product Type I/O Module | ||
Number of Ports 16 | ||
Maximum Operating Voltage 24V dc | ||
Series TBEN-L | ||
Interface Type Ethernet | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Output Type PNP | ||
Minimum Operating Voltage 24V dc | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
Turck I/O Module, Multiprotocol Type, 2A Output Current - TBEN-L Series - TBEN-L5-16DOP
To seamlessly integrate your industrial automation processes, switch to this multiprotocol I/O module from Turck. It automatically configures itself to the active Fieldbus protocol when you start it up, so it's an easy way to keep your data transmission flowing smoothly. For flexibility, this versatile device is compatible with the most common Ethernet protocols, including Modbus TCP, EtherNet/IP and PROFINET. As it also supports Device Level Ring technology, its robust enough to cope with network faults without disrupting productivity. This rugged piece of kit is fully potted, so you can rest assured it's up to the task in high-vibration conditions.
Features & Benefits
• Glass fibre-reinforced housing for resistance to impact and heat in harsh environments
• IP69K rating indicates it's dust-tight and stands up to high-pressure, high-temperature water jets
• Galvanically isolated voltage groups protect your system from damage in the event of surges
Applications
• Petrochemical industry
• Food processing plants
• Factories and warehouses
How long will this product last?
Thanks to its MTTF of 165 years, you can expect a long service life from this durable module.
관련된 링크들
- Turck TBEN-L Series I/O Module, 8 Port, Ethernet
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module, 16 Port, Ethernet
- Turck TBEN-L Series I/O Module
- Turck TBEN-S1 Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module, 2 Port, Ethernet
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module, 2 Port, Ethernet, IO-Link