Turck TBEN-L4 Series I/O Module, 2 Port, Ethernet

Subtotal (1 unit)*

₩1,219,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 2 개 단위 배송
  • 추가로 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,219,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-4693
제조사 부품 번호:
TBEN-L4-8IOL
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Product Type

I/O Module

Number of Ports

2

Maximum Operating Voltage

11V

Series

TBEN-L4

Interface Type

Ethernet

IP Rating

IP67, IP69K, IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Output Type

M12 Connector

Minimum Operating Voltage

5V

COO (Country of Origin):
DE

Turck I/O Module, 10/100Mbps Fieldbus Transmission Rate, 18 to 30V DC Supply Voltage - TBEN-L4 Series - TBEN-L4-8IOL


For glitch-free communications between sensing instruments and processes, pick this I/O module from Turck. It's a multiprotocol device that channels PROFINET, Ethernet or Modbus signal transmissions to monitor and control automation devices. Data transfer rates of 10/100Mbps speed messages along in a flash to boost efficiency. Multiple connections, including an Ethernet port, make it a breeze to hook up to equipment. The unit's glass fibre-reinforced housing and fully potted electronics withstand vibration and shock, so it's a sure bet in demanding environments. It's a cool operator that you can rely on in ambient temperatures between -40°C and +70°C.

Features & Benefits


• IP69K rating shows it's dust-tight and can handle high-temperature, high-pressure water jets

• Short-circuit protection keeps damage and service interruptions at bay

• Galvanic isolation for improved electrical safety

Applications


• Automated factory processes

• Food and beverage production

• Aerospace installations

How big is this I/O module?


It's a compact device measuring 230.4 (L) x 60.4 (W) x 39mm (D), so it's a practical pick for systems with limited space.

With what power supplies can I use this I/O module?


It accepts a voltage supply between 18 and 30V DC, so you can use it with common power sources.

관련된 링크들