Lapp X07V-K Hook Up Wire, 1 Cores, 2.5 mm² CSA 14 AWG, Unscreened, 100 m, White, Blue Polyvinyl Chloride Sheath
- RS 제품 번호:
- 276-1117
- 제조사 부품 번호:
- 4522922S
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩374,540.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩374,540.00 | ₩3,746.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1117
- 제조사 부품 번호:
- 4522922S
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Series | X07V-K | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Sub Type | Single Core | |
| Cross Sectional Area | 2.5mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White, Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 4.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 14AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Series X07V-K | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Sub Type Single Core | ||
Cross Sectional Area 2.5mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White, Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 4.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
관련된 링크들
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, Red, Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 2.5 mm² CSA 14 AWG, Unscreened, 100 m, Black, Grey Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, Yellow, White Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, White, Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 2.5 mm² CSA 14 AWG, Unscreened, 100 m, White, Red Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 2.5 mm² CSA 14 AWG, Unscreened, 100 m, White, Black Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, Blue, Black Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, White, Violet Polyvinyl Chloride Sheath