Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, Blue, White Polyvinyl Chloride Sheath

Subtotal (1 reel of 150 metres)*

₩356,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩356,780.00₩2,378.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-1116
제조사 부품 번호:
4522921S
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Series

X07V-K

Product Type

Hook Up Wire

Number of Cores

1

Sub Type

Single Core

Cross Sectional Area

1.5mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue, White

Screened/Unscreened

Unscreened

Cable Length

150m

Outside Diameter

3.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, Harmonised (HAR)

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

American Wire Gauge

16AWG

COO (Country of Origin):
DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

관련된 링크들