Lapp X05V-K Hook Up Wire, 1 Cores, 0.75 mm² CSA 20 AWG, Unscreened, 250 m, White, Brown Polyvinyl Chloride Sheath

Subtotal (1 reel of 250 metres)*

₩330,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩330,500.00₩1,322.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-1076
제조사 부품 번호:
4512452S
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Hook Up Wire

Series

X05V-K

Number of Cores

1

Sub Type

Single Core

Cross Sectional Area

0.75mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

White, Brown

Screened/Unscreened

Unscreened

Outside Diameter

2.7mm

Cable Length

250m

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, Harmonised (HAR)

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

American Wire Gauge

20AWG

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

관련된 링크들