Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Orange, Black Polyvinyl Chloride Sheath
- RS 제품 번호:
- 276-1058
- 제조사 부품 번호:
- 4512383S
- 제조업체:
- Lapp
Subtotal (1 reel of 250 metres)*
₩413,960.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩413,960.00 | ₩1,656.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1058
- 제조사 부품 번호:
- 4512383S
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Series | X05V-K | |
| Product Type | Hook Up Wire | |
| Sub Type | Single Core | |
| Number of Cores | 1 | |
| Cross Sectional Area | 1mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange, Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 250m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| American Wire Gauge | 18AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Series X05V-K | ||
Product Type Hook Up Wire | ||
Sub Type Single Core | ||
Number of Cores 1 | ||
Cross Sectional Area 1mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange, Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 250m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
관련된 링크들
- Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Orange, White Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire, 1 Cores, 0.5 mm² CSA 20 AWG, Unscreened, 250 m, White, Orange Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 2.5 mm² CSA 14 AWG, Unscreened, 100 m, White, Orange Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire, 1 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 150 m, White, Orange Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Blue, Black Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Red, Black Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, White, Brown Polyvinyl Chloride Sheath
- Lapp X05V-K Hook Up Wire, 1 Cores, 1 mm² CSA 18 AWG, Unscreened, 250 m, Red, White Polyvinyl Chloride Sheath