ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

₩93,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-321
제조사 부품 번호:
EVC054
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

1

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable tailored for both industrial and commercial applications. Designed with versatility in mind, this cable is ideal for environments that demand durability and reliability. It features top-tier materials and construction, including a moulded body made of TPU and gold-plated contacts, ensuring a robust connection under challenging conditions. Its compatibility with drag chains makes it a preferred choice for dynamic applications. This cable not only meets high standards of safety and efficiency, but also reflects a commitment to sustainable manufacturing, being both halogen-free and silicone-free.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

관련된 링크들