ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS 제품 번호:
- 191-247
- 제조사 부품 번호:
- EVC540
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩69,320.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-247
- 제조사 부품 번호:
- EVC540
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| IP Rating | IP65, IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for high-performance applications where reliability and durability matter. Engineered with innovative materials, it ensures a seamless connection in various operational environments. The cable features a robust construction that is both halogen-free and silicone-free, making it suitable for use in sensitive applications. With its gold-plated contacts and screened cable design, this product guarantees excellent signal integrity and exceptional resistance to environmental stresses. It effectively meets stringent protection standards and is ideal for drag chain compatibility, ensuring a long service life even under continuous movement and flexing. The compact dimensions and lightweight features lend themselves to versatile installation options, while its superior mechanical and electrical properties support a wide range of industrial applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC interference protection against noise field interference
관련된 링크들
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m