ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

₩54,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-505
제조사 부품 번호:
EVC539
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic innovative connecting cable with socket is designed to meet the demands of complex environments while ensuring reliable performance. Crafted specifically for flexible use in drag chain applications, it boasts exceptional operating conditions, including a wide ambient temperature range. The cable features high-quality materials to guarantee durability, making it an ideal choice for various industrial settings. With its gold-plated contacts and screened cable design, the product ensures impeccable signal integrity. This connection solution caters perfectly to the needs of automation technology where precision and safety are paramount, making it a pivotal component for your electronic applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

관련된 링크들