SICK, PL180E01 Series Reflector for Use with Photoelectric Sensor, UNSPSC 16.0901 39111827, ECl@ss 10.0 27273601, ECl@ss

Subtotal (1 unit)*

₩59,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-7154
제조사 부품 번호:
PL180E01
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Mounting Clamp

Accessory Type

Reflector

For Use With

Photoelectric Sensor

Series

PL180E01

Standards/Approvals

UNSPSC 16.0901 39111827, ECl@ss 10.0 27273601, ECl@ss 7.0 27279203, ECl@ss 8.0 27279203, ECl@ss 6.2 27279203, ECl@ss 8.1 27279203, ECl@ss 9.0 27273601, ECl@ss 11.0 27273601, ECl@ss 5.1.4 27279203, ETIM 6.0 EC002467, ETIM 8.0 EC002467, ETIM 7.0 EC002467, ETIM 5.0 EC002467, ECl@ss 6.0 27279203, ECl@ss 5.0 27279203

COO (Country of Origin):
DE

SICK Mounting Clamp, -20°C Minimum Temperature, +65°C Maximum Temperature - PL180E01


This mounting clamp is designed as an accessory specifically for photoelectric sensors. Featuring a rectangular shape, it ensures an efficient installation with a screw-on method for secure attachment. Crafted from Durable PMMA/ABS, the clamp operates within a temperature range of -20°C to +65°C, making it suitable for various industrial environments. The dimensions include a mounting area of 40mm x 180mm, providing a versatile solution for effective sensor alignment.

Features & Benefits


• Designed for use with photoelectric sensors to ensure accurate operations
• Rectangular design provides better surface coverage and stability
• Screw-on mounting eases installation and guarantees a secure fit
• Temperature resilience allows for functionality in extreme environments
• Reflective area enhances sensor performance and reliability

Applications


• Used for mounting photoelectric sensors in automation systems
• Ideal as an accessory for industrial sensor
• Used where high-temperature resistance is essential
• Compatible with various photoelectric sensor configurations
• Suitable for environments requiring robust mounting solutions

What materials are used in the construction of this clamp?


It is MADE from a combination of PMMA and ABS, which contributes to its strength and durability, particularly in demanding industrial settings.

How does the product perform in extreme temperature conditions?


The clamp operates efficiently within a temperature range of -20°C to +65°C, making it suitable for diverse environmental conditions.

What type of sensor installation is recommended for this clamp?


This clamp is specifically designed for use with photoelectric sensors, ensuring a secure and stable mounting solution for optimal sensor functionality.

Can this clamp be used in outdoor applications?


Yes, the Durable materials allow for outdoor use, provided that the temperature limits are adhered to, ensuring reliable performance even in varying weather conditions.

관련된 링크들