SICK, PL Series, Reflector, RoHS Standard
- RS 제품 번호:
- 285-8921
- 제조사 부품 번호:
- PL100
- 제조업체:
- SICK
Subtotal (1 unit)*
₩75,960.00
재고있음
- 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8921
- 제조사 부품 번호:
- PL100
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Reflector | |
| Series | PL | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Reflector | ||
Series PL | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
SICK Series PL Reflector, 100mm Length, 100mm Width - PL100
This reflector is a target surface designed to return light for photoelectric sensing in industrial automation environments. It is intended for use with reflective-type sensors and supports positioning and detection tasks where a stable reflective target is required. The component is manufactured by SICK and conforms to RoHS standards.
Features and Benefits:
• 100mm width delivers consistent reflective area for sensor alignment
• Square geometry supports repeatable sensor targeting during setup
• RoHS compliance reduces risk of restricted substances in installations
• Compatible with PL series sensors to simplify accessory selection
• Square geometry supports repeatable sensor targeting during setup
• RoHS compliance reduces risk of restricted substances in installations
• Compatible with PL series sensors to simplify accessory selection
Applications
• Suitable for alignment of reflective photoelectric sensors in conveyors
• Ideal for use in factory automation sensing loops requiring fixed targets
• Used with optical sensors for object detection in assembly lines
• Can be used for replacement of worn reflective targets in maintenance tasks
• Ideal for use in factory automation sensing loops requiring fixed targets
• Used with optical sensors for object detection in assembly lines
• Can be used for replacement of worn reflective targets in maintenance tasks
What materials limit environmental contaminants from the component?
The item meets RoHS requirements, which restrict the use of specific hazardous substances in its construction.
How does the reflector assist with sensor replacement operations?
It provides a standardised reflective surface that matches the optical characteristics expected by compatible reflective sensors, easing swap-outs.
What form factor should be expected for mounting considerations?
The reflector presents a square form to facilitate straightforward positioning and attachment in common sensor mounting arrangements.
Which manufacturer supports compatibility and product provenance?
The unit is produced by SICK, providing consistent dimensions and characteristics for integration with industry photonic sensing equipment.
관련된 링크들
- SICK, PL Series, Reflector, RoHS Standard
- SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- SICK, Plastic Series, Reflector, RoHS Standard
- SICK for Use with Laser Sensors, Reflector, RoHS Standard
- SICK, P Series, Reflector, RoHS Standard
- SICK, SW Series, Reflector, RoHS Standard
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,