Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS 제품 번호:
- 920-794
- 제조사 부품 번호:
- DC 20-Y2
- 제조업체:
- Kern
N
Subtotal (1 unit)*
₩1,136,804.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,136,804.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 920-794
- 제조사 부품 번호:
- DC 20-Y2
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Sub Type | Sensor | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Sub Type Sensor | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor designed to accurately measure torque in various applications, ensuring reliable performance across a range of operational conditions.
Constructed from robust alloy steel for durability
Operates within a temperature range of -20 °C to 65 °C
IP65 rating ensures protection against dust and water ingress
관련된 링크들
- Kern, DC Y1 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- Kern, ATE Series Sensor Sensor for Use with Digital Coating Thickness Gauge, REACH Standard
- Kern, ATB Series Sensor Accessory Gel for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- Kern, ATB Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- Kern FH 50K. Force Gauge 2000 Hz RS232
- Kern FA 200 Force Gauge, Range: FA, Resolution: 1 N
