Kern FH 50K. Force Gauge 2000 Hz RS232

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
260-0963
제조사 부품 번호:
FH 50K.
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Product Type

Force Gauge

Accuracy

0.5 %

Units Measured

Dwt, Ozt, oz, lb, g

Sampling Rate

2000Hz

Digital Output

RS232

Display Type

LCD Backlight

Battery Life

20h

Power Source

Mains

Weight

678.2kg

Length

66mm

Standards/Approvals

No

Height

40mm

Width

175mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Kern product is a universal digital force measuring devices for tensile and compressive force measurement. It has cable length of 3 meter also has data hold function, display revolving, peak function statistical function.

Maximum operating temperature is 40 °C

Minimum ambient temperature 10 °C

Charging time is 4 h

Input voltage is 100 V 240 V

관련된 링크들