RS PRO Strain Gauge Amplifier for Use with 5 Wire Strain Gauge
- RS 제품 번호:
- 846-171
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩121,960.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩121,960.00 |
| 5 + | ₩100,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 846-171
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Strain Gauge Amplifier | |
| Product Type | Sensor | |
| For Use With | 5 Wire Strain Gauge | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Strain Gauge Amplifier | ||
Product Type Sensor | ||
For Use With 5 Wire Strain Gauge | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Strain Gauge Amplifier For Use With 5 Wire Strain Gauge
This amplifier from RS PRO is a high-performance signal conditioner for use with a strain gauge bridge sensor. It makes it possible to connect sensors to displays and controlling units that require an amplified signal. This component controls a negative supply provided to the bridge sensor, minimising common-mode (CM) interference that can interrupt a signal.
This accessory has a compact design and it can fit most circuits, so it's space-saving. It also has a temperature range between -25°C and +85°C, which makes it perfect for use in harsh environments. This amplifier is essential for load cells as it provides accuracy and stability to the circuit system by boosting the low-level input signals before feeding them to the Analogue to Digital Converters (ADCs). It's useful in its application in both load cell and measurement sensors.
Features and Benefits
• Strain gauge amplifier accessory
• For use with a five-wire strain gauge
관련된 링크들
- Sefram Data Acquisition External Board for Use with DAS1700 Strain Gauge Card
- RS PRO Strain Relief for use with XLR Plugs
- Siemens 7MH4647 Series Module for Use with Strain Gauge Load Cells
- RS PRO Strain Relief Bush For Use With D-Sub Connector
- Schurter Black Strain Relief for use with Strain Relief
- Kubler Strain Gauge Converter for Use with Motor And Encoder, DIN 912, DIN 916, EN ISO 4029, DIN 6885 Standard
- Kubler Strain Gauge Converter for Use with Sendix Sil Encoders, Motor And Encoder, DIN 6885, EN ISO 4029, DIN 916, DIN
- Telegartner Strain Relief Strain Relief for use with 30/39 Housing