RS PRO Strain Relief Bush For Use With D-Sub Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩30,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 17일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 3₩30,000.00₩300.00
4 - 5₩28,140.00₩282.00
6 - 11₩26,220.00₩262.00
12 +₩25,020.00₩250.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-1885
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Strain Relief Bush

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Gender

Female

Colour

Black

Material

Polyamide 66

Standards/Approvals

HF, RoHS

COO (Country of Origin):
TW

RS PRO Black Nylon 66 Strain Relief Cable Bush, 7.4 mm Bundle Diameter


This strain relief bushing from RS PRO will keep your cables protected from breaks and wear. You'll often find this component attached to a cable where it joins with the connector. It's ideal for use both in the office and at home.;As the bushing keeps your wires tightly in place, it lengthens the service life of your electrical cords. It also keeps your wires from becoming a tripping hazard. This bushing can resist twisting, knotting and bending and will prevent breaks near the connector.; This unit is robust and long-lasting thanks to its nylon construction, which offers good heat resistance. This component is particularly useful for sound studios where there's lots of cabling.

Features and Benefits


  • Black colour

  • Nylon 66 material

  • Maximum bundle diameter of 7.4 mm

  • RoHS (Restriction of Hazardous Substances) compliant

  • UL94 V-2 approval from Underwriters Laboratories means it's flame retardant

  • Small Pack Size


    Per Unit, RS stock no: 8178870

    Large Pack Size


    RS stock no: 2691885

    관련된 링크들