Omron, E39 Series Reflector for Use with E3Z-B Series
- RS 제품 번호:
- 404-926
- Distrelec 제품 번호:
- 137-62-647
- 제조사 부품 번호:
- E39-R1S
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩50,880.00
재고있음
- 799 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩50,880.00 |
| 5 - 9 | ₩49,880.00 |
| 10 + | ₩48,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 404-926
- Distrelec 제품 번호:
- 137-62-647
- 제조사 부품 번호:
- E39-R1S
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| For Use With | E3Z-B Series | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
For Use With E3Z-B Series | ||
Series E39 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
OMRON Reflector, Acrylic Reflective Surface, For Use With E3Z-B Series Sensors - E39R1S
Count on this reflector from OMRON to ensure transparent objects don't slip under the radar. It works by converting horizontal light into vertical beams to be detected by retroreflective sensors from the E3Z-B series. This helps your machinery keep an eye on transparent targets on an assembly line, such as PET bottles. The versatile unit senses both radial and axial light, with an axial sensing range between 0.1 and 3.7m and a radial sensing range between 0.1 and 2.4m.
Features & Benefits
• Suitable to use in demanding environments, thanks to its wide operating temperature range between -25°C and +55°C
• ABS backing resists impact and wear to support an extended service life
• Two pre-drilled screw holes make surface mounting a doddle
Applications
• Beverage manufacturing
• Pharmaceutical industry
• Packaging plants
What type of reflective surface does this reflector have?
The product has a reflective surface made from acrylic resin. In addition to its high resistance to corrosion and rust, this material is lightweight and durable. This means it's unlikely to break, even when put to use in harsh industrial locations.
Reflectors and Cordsets
A range of reflectors and cordsets for the Omron E3 series sensors.
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
관련된 링크들
- Omron, E-39 Series Reflector for Use with E3Z
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Reflector
- Omron, E39 Series Reflector for Use with Photosensor
- Omron, E3Z Series Reflector Photosensitive Micro Triple Reflector for Use with Retro-reflective Light Barriers, IEC
- Omron, E-39 Series Reflector for Use with E39 Series
- Omron, E-39 Series Sensor Reflector for Use with E3NC Series
- Omron, E39-R Series Reflector for Use with E3ZM-B Series Sensor, RoHS, IEC 60529, DIN 40050-9 Standard