Omron, E39-R Series Reflector for Use with E3ZM-B Series Sensor, RoHS, IEC 60529, DIN 40050-9 Standard

Subtotal (1 unit)*

₩106,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7181
제조사 부품 번호:
E39-R50
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Reflector

Product Type

Sensor Mounting Bracket

For Use With

E3ZM-B Series Sensor

Series

E39-R

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 60529, DIN 40050-9

COO (Country of Origin):
DE

Omron E39-R Series Reflector, Screw Mounting Type, PVC Material - E39-R50


This reflector is designed to enhance the performance of reflective sensors used in automation systems. This accessory is tailored to work seamlessly with the E3ZM-B series sensor, featuring a Durable construction from PVC. The screw mount design facilitates straightforward installation, ensuring that the integration process into various systems is efficient and reliable.

Features & Benefits


• High-performance reflector for superior sensor functionality
• Compatible with E3ZM-B series sensor for optimal integration
• Enhances detection capabilities of reflective sensors
• Supports various automation applications, improving operational efficiency

Applications


• Used with E3ZM-B series sensor for enhanced sensing
• Ideal for automation systems requiring reliable reflectivity
• Suitable for industrial sensors needing adaptable mounting solutions
• Enhances reflective sensor performance in manufacturing settings

What materials are used in the construction of this accessory?


The reflector is MADE from PVC, providing durability and suitability for various industrial applications.

How does the mounting type affect installation efficiency?


The screw mount design allows for a secure fit and simplifies the installation process, making it easier to integrate into existing syste

What are the advantages of using this reflector in automated systems?


This reflector improves detection capabilities, allowing for more accurate readings from sensors in automation processes, thereby enhancing overall system efficiency.

Is the reflector suitable for outdoor use?


While primarily designed for indoor industrial applications, the PVC material offers some resistance, but specific environmental conditions should be considered for outdoor use.

관련된 링크들