ifm electronic, PS75 Series Control Unit Sensor Accessories for Use with Part Seat Monitoring, DIN/IEC 68-2-27, CE,

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
185-446
제조사 부품 번호:
PS7570
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Control Unit

Sub Type

Sensor Accessories

Accessory Type

Control Unit

For Use With

Part Seat Monitoring

Series

PS75

Hazardous Area Certification

No

Standards/Approvals

DIN/IEC 68-2-27, CE, DIN/IEC 68-2-6, DIN ISO 8573-1, RoHS

COO (Country of Origin):
DE
The Ifm electronic Control unit is used for part seat monitoring. It features integrated pressure sensor with 2 switching outputs and 4 digit alphanumerical display for trend display or display of current pressure. It comes with a M12 connector for reliable connection. The pneumatic block is made of aluminium, brass, nickel plated steel, FPM (VITON) and NBR.

Precise part seat monitoring by means of backpressure measurement

For use in machine tools and machining centres

Reliable measurement of very short distances up to 0.01 mm

Easy adjustment to the required gap distance using the mechanical setting dial

Two

관련된 링크들