대량 구매 할인 받기
5000개 더 담고 15% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
₩64,000.00
마지막 RS 재고
- 최종적인 5,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩64.00 | ₩65,000.00 | - |
| 5000 + | ₩54.00 | ₩53,600.00 | 15% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-3728
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plasterboard Fixing | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Phillips | |
| Finish | Black | |
| Head Shape | Bugle | |
| Length | 1.63in | |
| Thread Size | #6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plasterboard Fixing | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Phillips | ||
Finish Black | ||
Head Shape Bugle | ||
Length 1.63in | ||
Thread Size #6 | ||
RS PRO Plasterboard Screws
Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Black Steel Plasterboard Fixing 1.63 in
- RS PRO Black Steel Plasterboard Fixing 1 in
- RS PRO Black Steel Plasterboard Fixing 6 in
- RS PRO Black Steel Plasterboard Fixing 2.5 in
- RS PRO Black Steel Plasterboard Fixing 1.13 in
- RS PRO Black Steel Self-Drilling Screw 1.63 in
- RS PRO Steel Masonry Fixing 2.25 in
- RS PRO Zinc Alloy Plasterboard Fixing