대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩68,200.00
마지막 RS 재고
- 최종적인 300 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 400 | ₩682.00 | ₩68,200.00 |
| 500 + | ₩562.00 | ₩56,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-2610
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Masonry Fixing | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Head Shape | Hex Washer | |
| Length | 2.25in | |
| Thread Size | 1/4in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Masonry Fixing | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Head Shape Hex Washer | ||
Length 2.25in | ||
Thread Size 1/4in | ||
RS PRO Masonry Screws
Introducing the range of RS PRO Masonry Screws, a high-quality fastener solution for applications where a professional finish is required when joining materials to things like concrete blocks or brickwork. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Black Steel Plasterboard Fixing 2.5 in
- RS PRO Masonry Fixing Kit, 606 piece Masonry Fixing kit, kit contents: Masonry
- RS PRO Black Steel Plasterboard Fixing 1 in
- RS PRO Black Steel Plasterboard Fixing 6 in
- RS PRO Black Steel Plasterboard Fixing 1.63 in
- RS PRO Black Steel Plasterboard Fixing 1.13 in
- RS PRO Stainless Steel Masonry Fixing 60 mm 12 mm
- RS PRO Stainless Steel Masonry Fixing 75 mm 12 mm