T-REX 285988 Black Self-Amalgamating Tape 48mm x 1.52 m
- RS 제품 번호:
- 238-7543
- 제조사 부품 번호:
- 285988
- 제조업체:
- T-REX
Subtotal (1 unit)*
₩27,960.00
재고있음
- 170 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-7543
- 제조사 부품 번호:
- 285988
- 제조업체:
- T-REX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | T-REX | |
| Product Type | Self-Amalgamating Tape | |
| Backing Material | Low Density Polyethylene | |
| Width | 48mm | |
| Length | 1.52m | |
| Colour | Black | |
| Model Number | 285988 | |
| 모두 선택 | ||
|---|---|---|
브랜드 T-REX | ||
Product Type Self-Amalgamating Tape | ||
Backing Material Low Density Polyethylene | ||
Width 48mm | ||
Length 1.52m | ||
Colour Black | ||
Model Number 285988 | ||
제외
- COO (Country of Origin):
- US
The T-Rex® ferociously strong waterproof tape provides tough waterproof adhesion under wet and dry conditions. Built with R-Flex Technology™, T-Rex waterproof tape can stretch up to 700% of its original length. Its strong enough to be used for general purpose indoor or outdoor fixes that require a waterproof seal, like repairing a rip in an above ground pool or temporarily stopping a leak in a water pipe. Or, apply it underwater and push it into cracks and rough, dirty surfaces. Formulated to withstand extreme temperatures from -70°F to 200°F, its UV-resistant formulation wont break down under harsh sunlight. T-Rex waterproof tape is flexible, ferociously strong, and waterproof like no other.
Rubber based adhesive
Carrier/Backing Low density polyethylene (LDPE)
Release liner paper
Thickness 28 mils carrier, adhesive
Adhesion 320 oz / inch to stainless steel test panel
Tensile strength 15 lbs / inch longitudinal
Elongation 700%
Core 3 inch diameter
Performance temperature 70 ºF to 200 ºF
Waterproof backing enhanced with R-Flex Technology™ for greater durability
Can be used underwater
UV resistant
관련된 링크들
- DUCK TAPE 283037 Black Self-Amalgamating Tape 25mm x 3 m
- Advance Tapes Black Self-Amalgamating Tape 25mm x 10 m
- Advance Tapes Black Self-Amalgamating Tape 19mm x 10 m
- Advance Tapes Black Self-Amalgamating Tape 50mm x 10 m
- RS PRO Black Self-Amalgamating Tape 50mm x 10 m
- RS PRO Black Self-Amalgamating Tape 19mm x 10 m
- RS PRO Black Self-Amalgamating Tape 38mm x 10 m
- NEMIQ 2515 White Self-Amalgamating Tape 19mm x 10 m