Subtotal (1 unit)*
₩23,060.00
재고있음
- 추가로 2026년 11월 09일 부터 884 개 단위 배송
- 추가로 2026년 11월 25일 부터 440 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-8999
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Backing Material | Polyisobutylene | |
| Product Type | Self-Amalgamating Tape | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 500μm | |
| Colour | Black | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 100°C | |
| Breakdown Voltage | 8.5kV | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Backing Material Polyisobutylene | ||
Product Type Self-Amalgamating Tape | ||
Width 50mm | ||
Length 10m | ||
Thickness 500μm | ||
Colour Black | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 100°C | ||
Breakdown Voltage 8.5kV | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Self Amalgamating Tapes
The RS PRO black self-amalgamating non-adhesive, polyisobutylene-based tape with strong elastic qualities is backed by a thin film that can be stripped off cleanly and easily. This tape is 0.50mm thick, 50mm wide and 10m long. The Tapes stored below the minimum recommended temperature will require warming up to that level before use. Up to 24 hours may be required for this to take place.
Features and Benefits
Easy unwind
Extremely flexible
Resistant to water, ozone and UV
Excellent low and high temperature performance
Excellent conformability to awkward shapes
Breaking load is 20.0N/cm
Elongation is 600%
Applications
Wrapping and sealing wires and cables
Aerospace industry
Certifications
B.T. Spec.M128
관련된 링크들
- RS PRO Black Self-Amalgamating Tape 19mm x 10 m
- RS PRO Black Self-Amalgamating Tape 25mm x 10 m
- RS PRO Black Self-Amalgamating Tape 38mm x 10 m
- Advance Tapes Black Self-Amalgamating Tape 50mm x 10 m
- Tesa Black Self-Amalgamating Tape 50mm x 10 m
- Advance Tapes AT85 Black Self-Amalgamating Tape 50mm x 10 m
- Tesa 4600 Black Self-Amalgamating Tape 50mm x 10 m
- RS PRO Black Self-Amalgamating Tape 38mm x 1.5 m