APEM Winged Selector Switch - (Mom-Off-Mom) 17.65 mm Cutout Diameter 3 Positions
- RS 제품 번호:
- 268-3133
- 제조사 부품 번호:
- MTG72AD3
- 제조업체:
- APEM
Subtotal (1 unit)*
₩112,460.00
일시적 품절
- 2027년 3월 08일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3133
- 제조사 부품 번호:
- MTG72AD3
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Winged | |
| Contact Configuration | Mom-Off-Mom | |
| IP Rating | IP68 | |
| Series | MT | |
| Cutout Diameter | 17.65mm | |
| Illuminated | No | |
| Standards/Approvals | RoHS, IP68 | |
| Switch Operation | Momentary | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Winged | ||
Contact Configuration Mom-Off-Mom | ||
IP Rating IP68 | ||
Series MT | ||
Cutout Diameter 17.65mm | ||
Illuminated No | ||
Standards/Approvals RoHS, IP68 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- US
The APEM MT series are environmentally sealed selector switches that is actuated with a rocking motion. It has various contact materials that allow usage from dry circuit applications up to 4 A. This sealed rocker switch comes in a single pole double throw (SPDT switch) package and is available in two or three positions, momentary and maintained functions.
Environmentally sealed to IP68
Multiple single pole functions available
Matte black or bright chrome finish
Solder lug or straight PC terminals
관련된 링크들
- APEM Paddle Lever Selector Switch - (Mom-Off-Mom) 17.65 mm Cutout Diameter 3 Positions
- APEM Selector Switch - (On-Off-On) 17.65 mm Cutout Diameter 3 Positions
- APEM Paddle Lever Selector Switch - (On-Off-On) 17.65 mm Cutout Diameter 3 Positions
- APEM Selector Switch - (On-On) 17.65 mm Cutout Diameter 2 Positions
- APEM Paddle Lever Selector Switch - (On-On) 17.65 mm Cutout Diameter 2 Positions
- APEM Illuminated Mom-Off-Mom, (On)-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, Latching Mom-Off Rocker Switch Panel
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions