RS Better World

Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

₩135,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩135,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
185-8843
제조사 부품 번호:
XB5FK133G5
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

45 °

Series

XB5

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Standards/Approvals

UL, CSA

Better World Claim

Repairable by the End User

Better World Product

Yes

Switch Operation

Stay Put

Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:

Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc.

Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

flush mounted green illum selector switch 3 pos stay put 120VAC 1NO+1NC screw

관련된 링크들