RS PRO 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65

Subtotal (1 unit)*

₩22,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 233 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7650
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Operation

Spring Return

IP Rating

IP65

Standards/Approvals

EN 60947-5-1 and UL 508

Mechanical Life

300000Operations

Actuator Colour

Black

COO (Country of Origin):
IT

RS PRO 3 Position Short Lever Black Selector Switch Head


A hardwearing and reliable black 3 position selector switch head constructed with a robust Thermoplastic casing for impact resistance and an IP rating of IP65 at the front providing protection from dust and water. The selector switch head has an outer diameter of 30mm and features a fixing ring for easy and fast assembly for a secure fit free from movement.

The switch head features spring actuation a wide operating temperature of -25 to 70°C and a long mechanical life of 300,000 operations. A tough and hardwearing selector switch head perfect for industrial assemblies.

Features and Benefits


Selector switch head

3 positions

Spring actuator

Return from left and right

30mm outer diameter

Cut out diameter of 22.5mm

IP65 rated (IP20 back)

Fixing ring

Operating temperature of -25 to +70°C

300,000 operations

Thermoplastic case

Approvals and Standards: CE/ UKCA, EN60947-5-1, UL508

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들