RS PRO 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS 제품 번호:
- 188-1151
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,840.00
재고있음
- 113 개 단위 배송 준비 완료
- 추가로 2027년 2월 17일 부터 156 개 단위 배송
- 추가로 2027년 3월 17일 부터 78 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩11,840.00 |
| 5 + | ₩9,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1151
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- IN
RS PRO Latching 3 Position Selector Switch (22mm Cut Out)
A 3-position selector switch suitable for panel mounting in a 22mm cut out with a -45° to 45° operation. ;A stylish modern design in black and silver protected by a robust plastic body and rated at IP65 for dust and water protection, a selector switch design to thrive in the demanding industrial environment.;Easy to install using a simple lock nut and built with a clever stackable design allowing up to 6 contact blocks be stacked together when in use.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS PRO 2 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green, Green Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Transparent Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Green, Green Handle, IP65