Omron A165S Series 2 Position Selector Switch Head, 16 mm Cutout, IP65
- RS 제품 번호:
- 215-1421
- 제조사 부품 번호:
- A165S-J2M
- 제조업체:
- Omron
Subtotal (1 unit)*
₩61,040.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
- 추가로 2026년 11월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1421
- 제조사 부품 번호:
- A165S-J2M
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Maintained | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | cUL, UL, RoHS, EN60947-5-1 | |
| Mechanical Life | 20Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Maintained | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals cUL, UL, RoHS, EN60947-5-1 | ||
Mechanical Life 20Operations | ||
Omron A165S Series Selector Switch Head, 2 Positions, 16mm Cutout Diameter - A165S-J2M
This selector switch head is designed for industrial applications, serving as a robust and reliable control device. This model features a maintained switch actuation and a 16mm cutout diameter, making it suitable for a variety of panel configurations. With an emphasis on durability, this non-illuminated selector switch is ideal for environments where visual feedback is not essential.
Features & Benefits
• Compact design with a cutout diameter of 16mm allows versatile fitting
• Maintained actuation type ensures consistent operational control
• Modular construction facilitates easy installation and maintenance
• Oil-resistant and IP65 rating provide robust protection against environmental factors
• Complies with stringent EN60947-5-1 standards for safety and reliability
• Offers wide-ranging switching capabilities from standard to micro load
Applications
• Used for control panels in machinery and equipment
• Ideal for systems requiring manual control
• Utilised in electrical installations for machine operation
• Commonly found in industrial control systems and manufacturing environments
How does the design contribute to its robustness and reliability in tough environments?
The robust construction, combined with its IP65 rating, makes it resistant to dust and water ingress, ensuring reliable performance even in challenging settings. The oil-resistant features further enhance durability, making it suitable for applications involving potential exposure to oils and chemicals.
What installation considerations should be taken into account for optimal performance?
It is important to ensure that the panel thickness is between 0.5mm and 3.2mm for proper mounting. Additionally, a careful selection of wiring that conforms to the specified gauge will optimise functionality and ensure a secure connection.
Can this selector switch handle different load types effectively?
Yes, it supports a wide range of switching capacities, from standard loads to micro loads, which makes it versatile for various applications, allowing for effective management of different energy requirements in automation and machinery operation.
관련된 링크들
- Omron A165S Series 2 Position Selector Switch Head, 16 mm Cutout, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- Omron A165K 2-position Key Switch Head, Manual, Automatic, 16 mm Cutout
- Omron A22NZ Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NS Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 2 Position Selector Switch Head, 22 mm Cutout, IP66