Omron A22NS Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS 제품 번호:
- 215-5292
- 제조사 부품 번호:
- A22NZ-3BM-NWA
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-5292
- 제조사 부품 번호:
- A22NZ-3BM-NWA
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | A22NS | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, TUV, CSA C22.2 No.14, UL 508 (File No. E76675) | |
| Mechanical Life | 60Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series A22NS | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, TUV, CSA C22.2 No.14, UL 508 (File No. E76675) | ||
Mechanical Life 60Operations | ||
This Omron plastic selector switch operation unit is Non-lighted type and opaque white in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It uses IP66, NEMA 4X, and NEMA 13 degree of protection
관련된 링크들
- Omron A22NS Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NS Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66