Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩17,000.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 100 units)*

₩166,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
100 - 400₩1,666.00₩166,540.00-
500 +₩1,632.00₩163,220.00₩17,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8833
제조사 부품 번호:
ATECC608B-SSHDA-B
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Crypto Authentication IC

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

1.75mm

Height

4.9mm

Length

6mm

Series

ATECC608B

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip ATECC608B series high-security cryptographic device combine world-class, hardware-based key storage with hardware cryptographic accelerators to implement various authentication and encryption protocols. It provides security enhancements over that of the ATECC608A, while providing complete backwards compatibility. All configuration settings, commands, packages and functionality of the ATECC608A are still available in the ATECC608B, making migration from the ATECC608A a simple process.

Cryptographic co-processor with secure hardware based key storage

Protected storage for up to 16 keys, certificates or data

Hardware support for asymmetric sign, verify, key agreement

ECDSA FIPS186-3 elliptic curve digital signature

NIST standard P256 elliptic curve support

Hardware support for symmetric algorithms

SHA-256 & HMAC hash including off-chip context save/restore

AES-128 Encrypt/decrypt, galois field multiply for GCM

Networking Key management support

Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3

Ephemeral key generation and key agreement in SRAM

Small message encryption with keys entirely protected

Secure boot support

Full ECDSA code signature validation, optional stored digest/signature

Optional communication key disablement prior to secure boot

Encryption/Authentication for messages to prevent on-board attacks

Internal high quality NIST SP 800-90A/B/C random number generator (RNG)

Two high endurance monotonic counters

관련된 링크들