Microchip ATECC508A-SSHDA-T 10 kB 8-Pin Crypto Authentication IC SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20000개 더 담고 ₩760,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩7,816,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
4000 - 16000₩1,954.00₩7,816,800.00-
20000 +₩1,916.00₩7,660,800.00₩760,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-3219
제조사 부품 번호:
ATECC508A-SSHDA-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Memory Size

10kB

Product Type

Crypto Authentication IC

Interface Type

1 Wire I2C

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Mount Type

Surface

Data Bus Width

72bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.9mm

Length

4.9mm

Standards/Approvals

No

Height

1.5mm

Automotive Standard

No

The ATECC508A crypto element integrates Elliptic Curve Diffie–Hellman key agreement, which makes it easy to add confidentiality to digital systems including Internet of Things nodes used in home automation, industrial networking, accessory and consumable authentication, mobile and other applications. The ATECC508A has ECDSA sign-verify capabilities built-in to provide secure asymmetric authentication. The combination of ECDH and ECDSA provides all three pillars of security: confidentiality, data integrity and authentication when used with MCU or MPUs running encryption/decryption algorithms in software.

Easy way to run ECDSA and ECDH Key Agreement

ECDH key agreement makes encryption/decryption easy

Ideal for IoT node security

Authentication without the need for secure storage in the host

No requirement for high-speed computing in client devices

Cryptographic accelerator with Secure Hardware-based Key Storage

Performs High-Speed Public Key (PKI) Algorithms

Elliptic Curve Support

관련된 링크들