STMicroelectronics STSAFA120S8SPL05 16 kB 8-Pin Crypto Authentication IC SO-8N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩10,840,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩4,336.00₩10,839,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
365-201
제조사 부품 번호:
STSAFA120S8SPL05
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Crypto Authentication IC

Memory Size

16kB

Package Type

SO-8N

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

STSAFE‑A120

Standards/Approvals

WPC, and OCP M-CRPS, CSA Matter, RoHS

Automotive Standard

No

The STMicroelectronics Secure authentication companion device providing authentication and secure data management services to a local or remote host. It also provides cryptographic services like hashing, encryption, and decryption. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. It can be integrated in consumables, accessories, IoT (Internet of Things) devices, smart home, smart city and industrial applications, and consumer electronics devices.

Pairing and secure channel with host application processor

Configurable secure storage

Usage monitoring with secure counters

Signature verification service for secure boot and firmware upgrades

Secure storage in host nonvolatile memory using wrapping and unwrapping of local host envelopes

Data hashing functionality

Symmetric data encryption and decryption

On-chip key pair generation

관련된 링크들