Microchip ATECC608B-MAHDA-T 8-Pin Crypto Authentication Device UPFN-8

Subtotal (1 reel of 15000 units)*

₩26,640,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
15000 +₩1,776.00₩26,655,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
332-987
제조사 부품 번호:
ATECC608B-MAHDA-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Crypto Authentication Device

Interface Type

1 Wire

Package Type

UPFN-8

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Length

2mm

Standards/Approvals

JANTX, JAN, MIL-PRF-19500/477, RoHS, JANTXV, JANS

Width

3mm

Height

600μm

Series

ATECC608B

Automotive Standard

No

The Microchip ECDH security protocol an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA sign verify authentication for the Internet of Things market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more. In addition, its offer an integrated AES hardware accelerator strengthening hardware based security for LoRaWAN applications and enable secure boot capabilities for very small microcontrollers.

Two high endurance monotonic counters

Guaranteed unique 72 bit serial number

Two interface options available

High speed single pin interface with One GPIO pin

Cryptographic co processor with secure hardware based key storage

관련된 링크들