3M Scotch-Weld Black Sealant

Subtotal (1 unit)*

₩95,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 98 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-182
제조사 부품 번호:
7000079794
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Black

Product Type

Sealant

Trade Name

Scotch-Weld

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Base Chemical

Synthetic Rubber

제외

COO (Country of Origin):
FR

3M Sealant, +80°C Maximum Operating Temperature, -30°C Minimum Operating Temperature - 7000079794


This sealant is a black synthetic rubber formulation produced by 3M under the Scotch-Weld trade name, designed to provide sealing and adhesive performance across a range of temperatures and service conditions. It is suitable for installation where a resilient, dark-coloured joint filler or adhesive-sealant is required and where materials must withstand both moderately low and elevated thermal environments.

Features and Benefits:


• Operates at temperatures up to +80°C to withstand heat exposure
• Performs down to -30°C for low-temperature resilience
• Black finish for discreet joints and visual uniformity
• Synthetic rubber base for elasticity and movement accommodation
• Suitable as an adhesive sealant for joint bonding requirements

Applications


• Used for sealing expansion gaps in building fabric
• Suitable for automotive joints on high-traffic surfaces
• Ideal for commercial-grade flooring transition seals
• Used with metal and composite substrates requiring black sealant
• Suitable for weatherproofing external perimeter joints

How does it behave when exposed to wide temperature swings?


It retains flexibility over repeated cycles between -30°C and +80°C, reducing crack formation under thermal movement.

Can it be used where continuous traffic loads occur?


Yes

its formulation supports use in heavy-traffic areas where a resilient, compressible seal is required.

What visual characteristics should be expected after curing?


The cured material presents a consistent black appearance intended for unobtrusive joints and seams.

Is the material intended to accommodate substrate movement?


The synthetic rubber composition provides elastic recovery to absorb differential movement at sealed joints.

관련된 링크들