3M Scotch-Weld Black Adhesive & Sealant Sealant

Subtotal (1 pack of 2 units)*

₩939,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩939,640.00₩469,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-503
제조사 부품 번호:
7000079796
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Adhesive & Sealant

Colour

Black

Application

Sealing, Filling

Trade Name

Scotch-Weld

Product Form

Sealant

Standards/Approvals

No

Maximum Operating Temperature

80°C

Base Chemical

Adhesive Sealant

Minimum Operating Temperature

-30°C

제외

COO (Country of Origin):
FR

3M Adhesive & Sealant, +80°C Maximum Operating Temperature, -30°C Minimum Operating Temperature - 7000079796


This adhesive & sealant is a black, synthetic rubber-based sealant designed for sealing and filling tasks across industrial and construction environments. It performs within a wide temperature span, making it suitable for locations exposed to varying thermal conditions while providing a durable joint seal in trafficable or structural settings.

Features and Benefits:


• Synthetic rubber formulation offering resilient elastic performance
• Withstands temperatures from -30°C to +80°C enabling thermal stability
• Black finish providing discreet sealing in dark substrates
• Formulated for both sealing and filling reducing inventory needs
• Trade-named Scotch-Weld ensuring consistent material composition

Applications


• Suitable for sealing expansion joints in construction
• Ideal for filling gaps in high-traffic industrial flooring
• Used with metal assemblies requiring a flexible joint seal
• Can be used for weatherproofing external joints and penetrations
• Suitable for general-purpose sealing where temperature variation occurs

How does the material respond to freeze-thaw cycles?


The synthetic rubber base preserves elasticity at low temperatures, reducing crack formation during repeated freeze-thaw conditions.

Is the product appropriate for outdoor exposure to weather?


Its composition and application purpose support use as a weatherproof synthetic rubber sealant in exposed installations.

What surface aesthetics can be expected after application?


The cured material presents a consistent black rubber appearance suitable for substrates where a dark seal is required.

Which environments are indicated by its operating temperature range?


The -30°C to +80°C capability indicates suitability for environments subject to cold winters and warm operational highs.

관련된 링크들